ams OSRAM SFH 4172 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- RS Stock No.:
- 257-7714
- Mfr. Part No.:
- SFH 4172
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-7714
- Mfr. Part No.:
- SFH 4172
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 860nm | |
| Product Type | High Power Infrared Emitting Diode | |
| Package Type | 1210 Dome Lens | |
| Radiant Flux | 800mW | |
| Radiant Intensity | 280mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 65° | |
| Number of LEDs | 1 | |
| Lens Shape | Dome | |
| Series | SFH 4172 | |
| LED Material | Clear Silicone | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 860nm | ||
Product Type High Power Infrared Emitting Diode | ||
Package Type 1210 Dome Lens | ||
Radiant Flux 800mW | ||
Radiant Intensity 280mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 65° | ||
Number of LEDs 1 | ||
Lens Shape Dome | ||
Series SFH 4172 | ||
LED Material Clear Silicone | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM high power infrared emitter LED which has a size of 850 nm. This LED is use at access control & security, authentication, body tracking, factory automation, home & building automation and medical lighting.
Lens of the LED is made of clear silicone
IR light source with high efficiency
Centroid wavelength 940 nm
Related links
- SFH 4172 ams OSRAM SFH 4172 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
- ams OSRAM SFH 41747 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
- SFH 41747 ams OSRAM SFH 41747 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
- ams OSRAM SFH 41847S 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
- ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
- SFH 4182S ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
- SFH 47267AS A01 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
- SFH 47278AS A01 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
