VSMA1085250 Vishay VSMA1085250 860 nm High Power Infrared Emitting Diode Surface Mount Surface package
- RS Stock No.:
- 238-7035
- Mfr. Part No.:
- VSMA1085250
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 1200 more to save $78.00
View bulk pricing optionsSubtotal (1 reel of 600 units)*
$1,311.00
(exc. GST)
$1,442.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 600 - 600 | $2.185 | $1,311.00 | - |
| 1200 - 1200 | $2.12 | $1,272.00 | $78.00 |
| 1800 - 1800 | $2.056 | $1,233.60 | $232.20 |
| 2400 + | $1.995 | $1,197.00 | $456.00 |
*price indicative
- RS Stock No.:
- 238-7035
- Mfr. Part No.:
- VSMA1085250
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | High Power Infrared Emitting Diode | |
| Peak Wavelength | 860nm | |
| Package Type | Surface Mount | |
| Radiant Flux | 2100mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 1950mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 28° | |
| Series | VSMA1085250 | |
| Standards/Approvals | JEDEC JS-001, ANSI, ESDA | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type High Power Infrared Emitting Diode | ||
Peak Wavelength 860nm | ||
Package Type Surface Mount | ||
Radiant Flux 2100mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 1950mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 28° | ||
Series VSMA1085250 | ||
Standards/Approvals JEDEC JS-001, ANSI, ESDA | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
The Vishay high power infrared emitting diode has 850 nm centroid wavelength. It features a double stack emitter chip for highest radiant power. The 42 mil chip size allows 1.5 A DC operation and supports pulsed currents up to 5.0 A. It comes in high power SMD with lens package form. It has 3.4 x 3.4 x 2.9mm (L x W x H) dimensions.
Angle of half intensity ϕ = ± 28°
Low thermal resistance 6 K/W < RthJSP < 9 K/W
ESD up to 5 kV (according to ANSI / ESDA / JEDEC® JS-001)
Floor life 168 h, MSL 3, according to J-STD-020
Lead (Pb)-free reflow soldering
Related links
- VSMA1085250 Vishay VSMA1085250 860 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1085400 Vishay VSMA1085400 860 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1085600 Vishay SurfLightTM 860 nm High Power Infrared Emitting Diode Surface Mount Surface package
- ams OSRAM SFH 4172 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
- ams OSRAM SFH 41747 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
- Vishay VSMA 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- Vishay VSMA 945 nm High Power Infrared Emitting Diode Surface Mount Surface package
- Vishay VSMA108 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
