VSMA1085600 Vishay SurfLightTM 860 nm High Power Infrared Emitting Diode Surface Mount Surface package
- RS Stock No.:
- 238-7039
- Mfr. Part No.:
- VSMA1085600
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-7039
- Mfr. Part No.:
- VSMA1085600
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 860nm | |
| Product Type | High Power Infrared Emitting Diode | |
| Package Type | Surface Mount | |
| Radiant Flux | 2100mW | |
| Radiant Intensity | 715mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Series | SurfLightTM | |
| Standards/Approvals | ANSI / ESDA / JEDEC JS-001, J-STD-020 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 860nm | ||
Product Type High Power Infrared Emitting Diode | ||
Package Type Surface Mount | ||
Radiant Flux 2100mW | ||
Radiant Intensity 715mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Series SurfLightTM | ||
Standards/Approvals ANSI / ESDA / JEDEC JS-001, J-STD-020 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
The Vishay high power infrared emitting diode has 850 nm centroid wavelength. It features a double stack emitter chip for highest radiant power. The 42 mil chip size allows 1.5 A DC operation and supports pulsed currents up to 5.0 A. It comes in high power SMD with lens package form. It has 3.4 x 3.4 x 1.8 mm (L x W x H) dimensions.
Angle of half intensity ϕ = ± 60°
Low thermal resistance 6 K/W < RthJSP < 9 K/W
ESD up to 5 kV (according to ANSI / ESDA / JEDEC® JS-001)
Floor life 168 h, MSL 3, according to J-STD-020
Lead (Pb)-free reflow soldering
Related links
- VSMA1085600 Vishay SurfLightTM 860 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1085400 Vishay VSMA1085400 860 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1085250 Vishay VSMA1085250 860 nm High Power Infrared Emitting Diode Surface Mount Surface package
- ams OSRAM SFH 4172 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
- ams OSRAM SFH 41747 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
- SFH 41747 ams OSRAM SFH 41747 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
- SFH 4172 ams OSRAM SFH 4172 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
- Vishay VSMA 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
