SFH 41747 ams OSRAM SFH 41747 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface package
- RS Stock No.:
- 257-7716
- Mfr. Part No.:
- SFH 41747
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 257-7716
- Mfr. Part No.:
- SFH 41747
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 860nm | |
| Product Type | High Power Infrared Emitting Diode | |
| Package Type | 1210 Dome Lens | |
| Radiant Flux | 700mW | |
| Radiant Intensity | 224mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 45° | |
| Number of LEDs | 1 | |
| Lens Shape | Dome | |
| Series | SFH 41747 | |
| LED Material | Clear Silicone | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001 (HBM) | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 860nm | ||
Product Type High Power Infrared Emitting Diode | ||
Package Type 1210 Dome Lens | ||
Radiant Flux 700mW | ||
Radiant Intensity 224mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 45° | ||
Number of LEDs 1 | ||
Lens Shape Dome | ||
Series SFH 41747 | ||
LED Material Clear Silicone | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001 (HBM) | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM high power infrared emitter LED which has a size of 850 nm. This LED is use at access control & security, authentication, body tracking, factory automation, home & building automation and medical lighting.
Lens of the LED is made of clear silicone
IR light source with high efficiency
Centroid wavelength 940 nm
Related links
- SFH 41747 ams OSRAM SFH 41747 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
- ams OSRAM SFH 4172 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
- SFH 4172 ams OSRAM SFH 4172 860 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
- ams OSRAM SFH 41847S 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
- ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
- SFH 4182S ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
- SFH 47267AS A01 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
- SFH 47278AS A01 ams OSRAM SFH 950 nm High Power Infrared Emitting Diode 1210 Dome Lens Surface Mount package
