MOXA Mgate MB 1 Port Gateway, RS232, RJ45
- RS Stock No.:
- 255-2503
- Mfr. Part No.:
- MGate MB3170I-S-SC-T
- Brand:
- MOXA
Subtotal (1 unit)*
$2,300.67
(exc. GST)
$2,530.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 12 April 2027
Units | Per unit |
|---|---|
| 1 + | $2,300.67 |
*price indicative
- RS Stock No.:
- 255-2503
- Mfr. Part No.:
- MGate MB3170I-S-SC-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| Series | Mgate MB | |
| Media Interfaces | RJ45 Connector | |
| COM Port Type | RS232, RJ45 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | IEC 61000-4-5, IEC 61000-4-6, IEC 62368-1, EMS IEC 61000-4-2, Shock IEC 60068-2-27, IECEX, IEC 60950-1, Vibration IEC 60068-2-6, FCC Part 15B Class A, Safety EN 60950-1, EMI CISPR 32, Class I Division 2, Freefall IEC 60068-2-32, UL 62368-1, IEC 61000-4-4, Maritime DNV-GL, EMC EN 55032/35, IEC 60068-2-64, IEC 61000-4-3, ATEX, IEC 61000-4-11, IEC 61000-4-8 | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
Series Mgate MB | ||
Media Interfaces RJ45 Connector | ||
COM Port Type RS232, RJ45 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals IEC 61000-4-5, IEC 61000-4-6, IEC 62368-1, EMS IEC 61000-4-2, Shock IEC 60068-2-27, IECEX, IEC 60950-1, Vibration IEC 60068-2-6, FCC Part 15B Class A, Safety EN 60950-1, EMI CISPR 32, Class I Division 2, Freefall IEC 60068-2-32, UL 62368-1, IEC 61000-4-4, Maritime DNV-GL, EMC EN 55032/35, IEC 60068-2-64, IEC 61000-4-3, ATEX, IEC 61000-4-11, IEC 61000-4-8 | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- TW
