MOXA Mgate MB 1 Port Gateway, RS422, RS232, RS485
- RS Stock No.:
- 255-2500
- Mfr. Part No.:
- MGate MB3170I-M-SC
- Brand:
- MOXA
Subtotal (1 unit)*
$1,511.11
(exc. GST)
$1,662.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 26 April 2027
Units | Per unit |
|---|---|
| 1 + | $1,511.11 |
*price indicative
- RS Stock No.:
- 255-2500
- Mfr. Part No.:
- MGate MB3170I-M-SC
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| Series | Mgate MB | |
| Media Interfaces | Ethernet | |
| COM Port Type | RS422, RS232, RS485 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | IEC 61000-4-11, IEC 62368-1, Hazardous Locations ATEX, UL 62368-1, Safety EN 60950-1, Maritime DNV-GL, IECEX, Class I Division 2, EMI CISPR 32, EMC EN 55032/35, FCC Part 15B Class A, IEC 61000-4-4 EFT, EMS IEC 61000-4-2 ESD, IEC 61000-4-6 CS, IEC 60950-1, IEC 61000-4-3 RS, IEC 61000-4-8 PFMF, IEC 61000-4-5 Surge | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
Series Mgate MB | ||
Media Interfaces Ethernet | ||
COM Port Type RS422, RS232, RS485 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals IEC 61000-4-11, IEC 62368-1, Hazardous Locations ATEX, UL 62368-1, Safety EN 60950-1, Maritime DNV-GL, IECEX, Class I Division 2, EMI CISPR 32, EMC EN 55032/35, FCC Part 15B Class A, IEC 61000-4-4 EFT, EMS IEC 61000-4-2 ESD, IEC 61000-4-6 CS, IEC 60950-1, IEC 61000-4-3 RS, IEC 61000-4-8 PFMF, IEC 61000-4-5 Surge | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- TW
