MOXA Mgate MB 1 Port Gateway, RJ45 Connector
- RS Stock No.:
- 255-2510
- Mfr. Part No.:
- MGate MB3170-S-SC-T
- Brand:
- MOXA
Subtotal (1 unit)*
$1,746.43
(exc. GST)
$1,921.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 15 February 2027
- Plus 2 unit(s) shipping from 01 March 2027
Units | Per unit |
|---|---|
| 1 + | $1,746.43 |
*price indicative
- RS Stock No.:
- 255-2510
- Mfr. Part No.:
- MGate MB3170-S-SC-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| Series | Mgate MB | |
| Media Interfaces | RJ45 Connector | |
| COM Port Type | RJ45 Connector | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Maximum Voltage | 48V | |
| Standards/Approvals | IEC 60068-2-32, ATEX, IEC 60950-1, Air: 8 kV, EN 55032/35, IEC 61000-4-3 RS: 80 MHz to 1 GHz: 10 V/m, IEC 61000-4-6 CS: 10 V, IECEX, IEC 61000-4-11, EN 60950-1, IEC 62368-1, IEC 60068-2-6, FCC Part 15B Class A, IEC 61000-4-4 EFT: Power: 4 kV, IEC 61000-4-2 ESD: Contact: 6 kV, Signal: 2 kV, IEC 60068-2-27, UL 62368-1, Class I Division 2, DNV-GL, IEC 61000-4-5 Surge: Power: 2 kV, CISPR 32, IEC 61000-4-8 PFMF, IEC 60068-2-64 | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
Series Mgate MB | ||
Media Interfaces RJ45 Connector | ||
COM Port Type RJ45 Connector | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Maximum Voltage 48V | ||
Standards/Approvals IEC 60068-2-32, ATEX, IEC 60950-1, Air: 8 kV, EN 55032/35, IEC 61000-4-3 RS: 80 MHz to 1 GHz: 10 V/m, IEC 61000-4-6 CS: 10 V, IECEX, IEC 61000-4-11, EN 60950-1, IEC 62368-1, IEC 60068-2-6, FCC Part 15B Class A, IEC 61000-4-4 EFT: Power: 4 kV, IEC 61000-4-2 ESD: Contact: 6 kV, Signal: 2 kV, IEC 60068-2-27, UL 62368-1, Class I Division 2, DNV-GL, IEC 61000-4-5 Surge: Power: 2 kV, CISPR 32, IEC 61000-4-8 PFMF, IEC 60068-2-64 | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- TW
Related links
- MOXA Mgate MB Gateway RJ45
- MOXA Mgate MB Gateway, RJ45 Connector
- MOXA Mgate MB Gateway RS232, RS422
- MOXA Mgate MB Gateway RS485, RS422
- MOXA MB3000 6 Port Modbus Gateway Modbus TCP
- MOXA Mgate MB Gateway RS422, RS232
- MOXA MGate 5435 4 Port IoT Gateway, RJ45 Connector
- MOXA MGate 5123 1 Port IoT Gateway, RJ45 Connector