MOXA MGate EIP 1 Port Gateway, RS422, RS485, RS232

Subtotal (1 unit)*

$1,522.23

(exc. GST)

$1,674.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,522.23

*price indicative

RS Stock No.:
255-2493
Mfr. Part No.:
MGate EIP3170I-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Gateway

Series

MGate EIP

Media Interfaces

Ethernet

COM Port Type

RS422, RS485, RS232

Minimum Operating Temperature

-40°C

Minimum Voltage

12V

Maximum Operating Temperature

75°C

Maximum Voltage

48V

Standards/Approvals

UL 508, etc, EN 60950-1

Number of Communication Ports

1

COO (Country of Origin):
TW
The Moxa gateways provide Ethernet/IP-to-DF1 protocol conversion for users who need to connect Allen Bradley PLCs to an EtherNet/IP network. With a number of innovative functions, the MGate Series overcomes the difficulties of connecting between legacy serial devices and SCADA software. Both 1 and 2 port gateways are available for use with different-sized control networks.

PCCC objects for Rockwell Automation networks supported

Redundant dual DC power inputs

Built in Ethernet cascading for easy wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy