MOXA MGate EIP 1 Port Gateway, RS422, RS232
- RS Stock No.:
- 255-2494
- Mfr. Part No.:
- MGate EIP3170-T
- Brand:
- MOXA
Subtotal (1 unit)*
$1,312.46
(exc. GST)
$1,443.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,312.46 |
*price indicative
- RS Stock No.:
- 255-2494
- Mfr. Part No.:
- MGate EIP3170-T
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| Series | MGate EIP | |
| COM Port Type | RS422, RS232 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Voltage | 12V | |
| Maximum Voltage | 48V | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | IEC 61000-4-2 to 4-11, FCC Part 15B Class A, EN 60950-1, CISPR 32, UL 508, EN 55032/35 | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
Series MGate EIP | ||
COM Port Type RS422, RS232 | ||
Minimum Operating Temperature -40°C | ||
Minimum Voltage 12V | ||
Maximum Voltage 48V | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals IEC 61000-4-2 to 4-11, FCC Part 15B Class A, EN 60950-1, CISPR 32, UL 508, EN 55032/35 | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- TW
The Moxa gateways provide Ethernet/IP-to-DF1 protocol conversion for users who need to connect Allen Bradley PLCs to an EtherNet/IP network. With a number of innovative functions, the MGate Series overcomes the difficulties of connecting between legacy serial devices and SCADA software. Both 1 and 2 port gateways are available for use with different-sized control networks.
PCCC objects for Rockwell Automation networks supported
Redundant dual DC power inputs
Built in Ethernet cascading for easy wiring
