MOXA MGate EIP 2 Port Gateway, RS485, RS422, RS232
- RS Stock No.:
- 255-2498
- Mfr. Part No.:
- MGate EIP3270-T
- Brand:
- MOXA
Subtotal (1 unit)*
$2,168.92
(exc. GST)
$2,385.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,168.92 |
*price indicative
- RS Stock No.:
- 255-2498
- Mfr. Part No.:
- MGate EIP3270-T
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| Series | MGate EIP | |
| Media Interfaces | Ethernet | |
| COM Port Type | RS485, RS422, RS232 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Voltage | 12V | |
| Maximum Operating Temperature | 75°C | |
| Maximum Voltage | 48V | |
| Standards/Approvals | IECEx1, IEC 61000-4-5, DNV-GL, EN 55032/35, IEC 61000-4-2, IEC 61000-4-6, Class I Division 2, UL 508, ATEX, FCC Part 15B Class A, IEC 61000-4-4, EN 60950-1, IEC 61000-4-3, IEC 61000-4-11, IEC 61000-4-8, CISPR 32 | |
| Number of Communication Ports | 2 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
Series MGate EIP | ||
Media Interfaces Ethernet | ||
COM Port Type RS485, RS422, RS232 | ||
Minimum Operating Temperature -40°C | ||
Minimum Voltage 12V | ||
Maximum Operating Temperature 75°C | ||
Maximum Voltage 48V | ||
Standards/Approvals IECEx1, IEC 61000-4-5, DNV-GL, EN 55032/35, IEC 61000-4-2, IEC 61000-4-6, Class I Division 2, UL 508, ATEX, FCC Part 15B Class A, IEC 61000-4-4, EN 60950-1, IEC 61000-4-3, IEC 61000-4-11, IEC 61000-4-8, CISPR 32 | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- TW
The Moxa gateways provide Ethernet/IP-to-DF1 protocol conversion for users who need to connect Allen Bradley PLCs to an EtherNet/IP network. With a number of innovative functions, the MGate Series overcomes the difficulties of connecting between legacy serial devices and SCADA software. Both 1 and 2 port gateways are available for use with different-sized control networks.
PCCC objects for Rockwell Automation networks supported
Redundant dual DC power inputs
Built in Ethernet cascading for easy wiring
