MOXA MGate 2 Port Gateway, RJ45, RS232

Subtotal (1 unit)*

$1,714.69

(exc. GST)

$1,886.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,714.69

*price indicative

RS Stock No.:
255-2490
Distrelec Article No.:
302-04-670
Mfr. Part No.:
MGate 5217I-600-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Gateway

Series

MGate

Media Interfaces

Ethernet

COM Port Type

RJ45, RS232

Minimum Voltage

12V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Maximum Voltage

48V

Standards/Approvals

IEC 61000-4-5, IEC 62368-1, IEC 61000-4-6, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-11, IEC 61000-4-2, IEC 62443, EN 55032/35, IEC 61000-4-8, UL 62368-1, Telcordia SR332

Number of Communication Ports

2

COO (Country of Origin):
TW

MOXA Gateway, -40°C Minimum Operating Temperature, 75°C Maximum Operating Temperature - MGate 5217I-600-T


This gateway provides protocol conversion between serial and Ethernet networks for industrial environments. It connects RJ45 Ethernet interfaces to RS232 serial devices, enabling integration of legacy equipment with modern networks. Designed for use across a wide ambient temperature range, it is suitable for control rooms and field installations where serial-to-Ethernet connectivity is required.

Features and Benefits:


• Supports RS232 serial ports for legacy device connectivity
• Operates from 12V to 48V for flexible power supply options
• Withstands ambient temperatures from -40°C to 75°C for harsh sites
• Conforms to multiple EMC and safety standards for secure operation
• Includes surge immunity to IEC 61000-4-5 for protection against transients

Applications


• Suitable for connecting serial instruments to Ethernet SCADA systems
• Ideal for converting Modbus RTU devices to Modbus TCP networks
• Used for DIN-rail mounting in industrial control panels
• Can be used for telecoms equipment integration requiring high reliability

What power input range does it accept for varied installations?


It accepts a voltage range from 12V up to 48 V, allowing connection to common industrial power sources.

Which environmental extremes can it tolerate during operation?


The unit is rated to operate at temperatures as low as -40°C and as high as 75°C, supporting outdoor and enclosure-mounted deployments.

What electromagnetic immunity standards does it meet for industrial use?


It meets several EMC and surge-related standards including IEC 61000-4-2, -3, -4, -5, -6, -8 and related EN requirements to address electrostatic discharge, radiated immunity, conducted immunity and surge events.

Is there recognised reliability testing applicable to telecoms and long-term use?


The device has been evaluated against Telcordia SR332 reliability criteria for suitability in demanding operational contexts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy