MOXA MGate 1 Port Gateway, RxD, RS232, GND
- RS Stock No.:
- 255-2488
- Distrelec Article No.:
- 301-87-008
- Mfr. Part No.:
- MGate 5118-T
- Brand:
- MOXA
Subtotal (1 unit)*
$2,202.24
(exc. GST)
$2,422.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 29 March 2027
Units | Per unit |
|---|---|
| 1 + | $2,202.24 |
*price indicative
- RS Stock No.:
- 255-2488
- Distrelec Article No.:
- 301-87-008
- Mfr. Part No.:
- MGate 5118-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| System Memory Capacity | 32GB | |
| System Memory Type | microSD | |
| Series | MGate | |
| Media Interfaces | Ethernet | |
| COM Port Type | RxD, RS232, GND | |
| Minimum Voltage | 12V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 75°C | |
| Maximum Voltage | 48V | |
| Standards/Approvals | IEC 61000-4-2, EN 61000-6-2/-6-4, IEC 60068-2-64, IEC 61000-4-3, UL 61010-2-201, EN 62368-1, Telcordia SR332, Class I Division 2, IEC 60068-2-6, IEC 60068-2-32, IECEX, IEC 61000-4-5, ATEX, FCC Part 15B Class A, IEC 61000-4-6, IEC 61000-4-8, CISPR 32, IEC 60068-2-27, IEC 61000-4-4 | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
System Memory Capacity 32GB | ||
System Memory Type microSD | ||
Series MGate | ||
Media Interfaces Ethernet | ||
COM Port Type RxD, RS232, GND | ||
Minimum Voltage 12V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 75°C | ||
Maximum Voltage 48V | ||
Standards/Approvals IEC 61000-4-2, EN 61000-6-2/-6-4, IEC 60068-2-64, IEC 61000-4-3, UL 61010-2-201, EN 62368-1, Telcordia SR332, Class I Division 2, IEC 60068-2-6, IEC 60068-2-32, IECEX, IEC 61000-4-5, ATEX, FCC Part 15B Class A, IEC 61000-4-6, IEC 61000-4-8, CISPR 32, IEC 60068-2-27, IEC 61000-4-4 | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- TW
