MOXA MB3170 1 Port Gateway, RS485, RS232, RS422
- RS Stock No.:
- 255-2499
- Distrelec Article No.:
- 300-20-755
- Mfr. Part No.:
- MGate MB3170I
- Brand:
- MOXA
Subtotal (1 unit)*
$1,104.05
(exc. GST)
$1,214.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 11 November 2026
- Plus 7 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,104.05 |
*price indicative
- RS Stock No.:
- 255-2499
- Distrelec Article No.:
- 300-20-755
- Mfr. Part No.:
- MGate MB3170I
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| Series | MB3170 | |
| Media Interfaces | Ethernet | |
| COM Port Type | RS485, RS232, RS422 | |
| Minimum Voltage | 12V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 48V dc | |
| Standards/Approvals | IEC 61000-4-2, UL 62368-1, IEC 60950-1, IEC 61000-4-3, IEC 61000-4-8, IEC 62368-1, EN 55032/35, CISPR 32, IEC 61000-4-5, EN 60950-1, IEC 61000-4-4, IEC 61000-4-11, FCC Part 15B Class A, IEC 61000-4-6 | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
Series MB3170 | ||
Media Interfaces Ethernet | ||
COM Port Type RS485, RS232, RS422 | ||
Minimum Voltage 12V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 48V dc | ||
Standards/Approvals IEC 61000-4-2, UL 62368-1, IEC 60950-1, IEC 61000-4-3, IEC 61000-4-8, IEC 62368-1, EN 55032/35, CISPR 32, IEC 61000-4-5, EN 60950-1, IEC 61000-4-4, IEC 61000-4-11, FCC Part 15B Class A, IEC 61000-4-6 | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- TW
MOXA Gateway, +60°C Maximum Operating Temperature, 48V DC Maximum Voltage - MGate MB3170I
This gateway converts Ethernet to serial links for industrial control and monitoring, enabling communication between networked systems and serial devices across RS485, RS232 and RS422 interfaces. Designed for continuous operation in industrial installations, it supports a wide input voltage range and is intended for environments that demand electromagnetic immunity and recognised safety approvals.
Features and Benefits:
• Supports RS485 RS232 RS422 interfaces for mixed-device connectivity
• Operates from 12V to 48V DC for flexible power arrangements
• Withstands ambient temperatures up to +60°C for hot-site deployment
• Meets IEC 61000-4-2 and related immunity standards for noisy environments
• Includes Ethernet media interface for protocol conversion and integration
• Operates from 12V to 48V DC for flexible power arrangements
• Withstands ambient temperatures up to +60°C for hot-site deployment
• Meets IEC 61000-4-2 and related immunity standards for noisy environments
• Includes Ethernet media interface for protocol conversion and integration
Applications
• Suitable for MODBUS TCP to RTU protocol conversion in plant networks
• Ideal for connecting serial field devices to SCADA systems over Ethernet
• Used with factory automation equipment requiring multiple serial ports
• Can be used for remote telemetry links powered from 48V DC supplies
• Ideal for connecting serial field devices to SCADA systems over Ethernet
• Used with factory automation equipment requiring multiple serial ports
• Can be used for remote telemetry links powered from 48V DC supplies
What environmental range does it support for equipment rooms?
It is rated for continuous operation from 0°C to +60°C, allowing use in conditioned enclosures and warmer control cabinets.
Which electrical inputs are allowed for field installations?
The device accepts supply voltages between 12V and 48V DC, accommodating common industrial power sources.
How does it cope with electromagnetic interference on site?
It conforms to several immunity standards including IEC 61000-4-2 and IEC 61000-4-3, providing resilience against electrostatic discharge and radiated RF disturbances.
What safety and emissions approvals are recognised for compliance checks?
It carries approvals such as UL 62368-1 and multiple IEC and EN standards covering safety and electromagnetic emissions.
