MOXA MGate 1 Port Gateway, RS422, RS232, RS485

Subtotal (1 unit)*

$2,065.64

(exc. GST)

$2,272.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,065.64

*price indicative

RS Stock No.:
255-2477
Distrelec Article No.:
301-39-940
Mfr. Part No.:
MGate 5103-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Gateway

System Memory Capacity

32GB

System Memory Type

microSD

Series

MGate

Media Interfaces

Ethernet

COM Port Type

RS422, RS232, RS485

Minimum Operating Temperature

-40°C

Minimum Voltage

12V

Maximum Operating Temperature

75°C

Maximum Voltage

48V

Standards/Approvals

IEC 61000-4-3, IEC 60068-2-27, IEC 61000-4-4, IEC 60068-2-64, IEC 60068-2-6, Telcordia SR332, IEC 61000-4-2, IEC 61000-4-8, IECEX, ATEX, EN 60950-1, IEC 61000-4-6, Class I Division 2, IEC 60068-2-32, UL 508, IEC 61000-4-5

Number of Communication Ports

1

COO (Country of Origin):
TW

MOXA Gateway, 32GB System Memory Capacity, - MGate 5103-T


This gateway provides serial-to-Ethernet conversion for industrial control and automation networks, enabling legacy RS232, RS422 and RS485 devices to connect over Ethernet while operating across a wide ambient temperature range. It is intended for DIN-rail installations in demanding electrical environments where intrinsic safety zones and electromagnetic immunity are considerations.

Features and Benefits:


• Supports RS232, RS422 and RS485 ports for flexible serial interfacing
• Operates from 12 to 48V to suit varied power architectures
• Withstands -40 to 75 °C for extreme temperature deployment
• Accepts microSD cards up to 32 GB for local data storage
• Meets IEC 61000?4 series for enhanced electromagnetic resilience
• Certified for Class I Division 2 and ATEX/IECEx hazardous areas

Applications


• Suitable for connecting Modbus RTU devices to Ethernet SCADA systems
• Ideal for factory?floor protocol conversion between serial and IP networks
• Used with remote telemetry units in hazardous?area installations
• Can be used for consolidating serial sensors onto industrial Ethernet

What kind of memory expansion does it provide for logging?


It uses a removable microSD card slot supporting up to 32 GB capacity for local logging and firmware storage without relying on host storage.

Which environmental stresses can it endure during operation?


The unit is designed to tolerate mechanical shock and vibration profiles from industry standards and maintains functionality across a -40 to 75 °C ambient range.

How is power supplied and what voltage range is acceptable?


The device accepts a nominal supply within a 12 to 48V range, allowing compatibility with common industrial DC power systems.

What electromagnetic immunity standards apply to its performance?


It conforms to multiple IEC 61000?4 immunity tests covering radiated, surge, EFT and conducted disturbances to preserve communications in noisy electrical environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy