MOXA MGate 1 Port Gateway, RJ45, RS232
- RS Stock No.:
- 255-2472
- Mfr. Part No.:
- MGate 5101-PBM-MN-T
- Brand:
- MOXA
Subtotal (1 unit)*
$3,816.03
(exc. GST)
$4,197.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,816.03 |
*price indicative
- RS Stock No.:
- 255-2472
- Mfr. Part No.:
- MGate 5101-PBM-MN-T
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| Series | MGate | |
| COM Port Type | RJ45, RS232 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Voltage | 12V | |
| Maximum Operating Temperature | 75°C | |
| Maximum Voltage | 48V | |
| Standards/Approvals | IEC 61000-4-3 RS, Class I Division 2, EN 60950-1, IEC 61000-4-5 Surge, IEC 61000-4-8 PFMF, IECEX, ATEX, IEC 61000-4-4 EFT, EN 55032/24, IEC 61000-4-2 ESD, IEC 61000-4-6 CS, FCC Part 15B Class A, UL 60950-1, CISPR 32 | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
Series MGate | ||
COM Port Type RJ45, RS232 | ||
Minimum Operating Temperature -40°C | ||
Minimum Voltage 12V | ||
Maximum Operating Temperature 75°C | ||
Maximum Voltage 48V | ||
Standards/Approvals IEC 61000-4-3 RS, Class I Division 2, EN 60950-1, IEC 61000-4-5 Surge, IEC 61000-4-8 PFMF, IECEX, ATEX, IEC 61000-4-4 EFT, EN 55032/24, IEC 61000-4-2 ESD, IEC 61000-4-6 CS, FCC Part 15B Class A, UL 60950-1, CISPR 32 | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- TW
The Moxa MGate gateway provides a communication portal between PROFIBUS devices and Modbus TCP hosts. All models are protected with a rugged metallic casing, DIN rail mountable, and offer optional built in optical isolation. The PROFIBUS and Ethernet status LED indicators are provided for easy maintenance. The rugged design is suitable for industrial applications such as oil/gas, power, process automation, and factory automation.
Protocol conversion between PROFIBUS and Modbus TCP
Supports PROFIBUS DP V1 master
Status monitoring and fault protection for easy maintenance
