MOXA MGate 1 Port Gateway, RJ45, RS232
- RS Stock No.:
- 255-2482
- Mfr. Part No.:
- MGate 5109-T
- Brand:
- MOXA
Subtotal (1 unit)*
$2,202.24
(exc. GST)
$2,422.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 29 March 2027
Units | Per unit |
|---|---|
| 1 + | $2,202.24 |
*price indicative
- RS Stock No.:
- 255-2482
- Mfr. Part No.:
- MGate 5109-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| System Memory Capacity | 32GB | |
| System Memory Type | Micro SD card | |
| Series | MGate | |
| Media Interfaces | Ethernet | |
| COM Port Type | RJ45, RS232 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Voltage | 12V | |
| Maximum Operating Temperature | 75°C | |
| Maximum Voltage | 48V | |
| Standards/Approvals | EN 55032/24, IEC 61000-4-8 PFMF, IECEX, Signal: 2 kV, IEC 61000-4-2 ESD: Contact: 8 kV, Air: 15 kV, Class I Division 2, CISPR 32, ATEX, IEC 61000-4-3 RS: 80 MHz to 1 GHz: 10 V/m, UL 508, FCC Part 15B Class B, IEC 61000-4-6 CS: 150 kHz to 80 MHz: 10 V/m, Signal: 10 V/m, EN 60950-1, IEC 61000-4-4 EFT: Power: 4 kV, IEC 61000-4-5 Surge: Power: 2 kV | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
System Memory Capacity 32GB | ||
System Memory Type Micro SD card | ||
Series MGate | ||
Media Interfaces Ethernet | ||
COM Port Type RJ45, RS232 | ||
Minimum Operating Temperature -40°C | ||
Minimum Voltage 12V | ||
Maximum Operating Temperature 75°C | ||
Maximum Voltage 48V | ||
Standards/Approvals EN 55032/24, IEC 61000-4-8 PFMF, IECEX, Signal: 2 kV, IEC 61000-4-2 ESD: Contact: 8 kV, Air: 15 kV, Class I Division 2, CISPR 32, ATEX, IEC 61000-4-3 RS: 80 MHz to 1 GHz: 10 V/m, UL 508, FCC Part 15B Class B, IEC 61000-4-6 CS: 150 kHz to 80 MHz: 10 V/m, Signal: 10 V/m, EN 60950-1, IEC 61000-4-4 EFT: Power: 4 kV, IEC 61000-4-5 Surge: Power: 2 kV | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- TW
