Phoenix Contact FLKM-KS40/YCS/ZFKDS Series Interface Module, DIN Rail, 1A
- RS Stock No.:
- 857-2354
- Mfr. Part No.:
- 2314723
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$169.30
(exc. GST)
$186.23
(inc. GST)
- RS Stock No.:
- 857-2354
- Mfr. Part No.:
- 2314723
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Wire Size | 0.2mm², 2.5mm² | |
| Current | 1A | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 50V | |
| Voltage | 30V | |
| Cable CSA | 0.2mm², 2.5mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | DIN EN 50178 | |
| Width | 60mm | |
| Depth | 68mm | |
| Length | 112mm | |
| Series | FLKM-KS40/YCS/ZFKDS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Wire Size 0.2mm², 2.5mm² | ||
Current 1A | ||
Mount Type DIN Rail | ||
Test Proof Voltage 50V | ||
Voltage 30V | ||
Cable CSA 0.2mm², 2.5mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals DIN EN 50178 | ||
Width 60mm | ||
Depth 68mm | ||
Length 112mm | ||
Series FLKM-KS40/YCS/ZFKDS | ||
- COO (Country of Origin):
- DE
Universal interface module with 1:1 connection between 40-pos. system connection and spring-cage terminal block connection.
Related links
- Phoenix Contact VARIOFACE Series Interface Module 1A
- Phoenix Contact VARIOFACE Series Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series Interface Module 2A
- Phoenix Contact VARIOFACE Series Interface Module, DIN Rail
- Phoenix Contact VARIOFACE Series Interface Module 5A
- Phoenix Contact VARIOFACE Series Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series Interface Module 0.1A
- Phoenix Contact VARIOFACE Series Interface Module 3A

