WAGO 857 Series 14-Contact Male Interface Module, DIN 41651 Connector, Plug-in, 3A
- RS Stock No.:
- 279-2547
- Mfr. Part No.:
- 857-982
- Brand:
- WAGO
Subtotal (1 unit)*
$152.53
(exc. GST)
$167.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.53 |
*price indicative
- RS Stock No.:
- 279-2547
- Mfr. Part No.:
- 857-982
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Gender | Male | |
| Product Type | Interface Module | |
| Wire Size | 14, 28AWG | |
| Current | 3A | |
| Number of Contacts | 14 | |
| Orientation | Vertical | |
| Connector Type | DIN 41651 | |
| Mount Type | Plug-in | |
| Voltage | 24V | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA | |
| Series | 857 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Gender Male | ||
Product Type Interface Module | ||
Wire Size 14, 28AWG | ||
Current 3A | ||
Number of Contacts 14 | ||
Orientation Vertical | ||
Connector Type DIN 41651 | ||
Mount Type Plug-in | ||
Voltage 24V | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA | ||
Series 857 | ||
- COO (Country of Origin):
- DE
The WAGO Interface adapter is designed for 14 pole connectivity and specifically features an 8 channel digital output configuration. It requires a nominal operating voltage of DC 24 V. The total current capacity is 3 A, with a limiting continuous current of 1 A, which is important for managing and controlling electrical loads. A green LED status indicator is included, providing visual feedback on the operational state of the device.
RoHS compliant
IP20 degree of protection
High side switching output
Related links
- WAGO 857 Series 14-Contact Male Interface Module Plug-in, 3A
- WAGO 857 Series Relay Module 24V ac/dc Coil 9mA
- WAGO 857 Series Relay Module 48V dc Coil 7mA
- WAGO 857 Series Relay Module 24V dc Coil 10mA
- WAGO 857 Series Relay Module 12V dc Coil 17mA
- WAGO 857 Series Relay Module 230V ac/dc SPDT 4 mA
- WAGO 857 Series Interface Relay 24V dc Coil, 1 CO
- WAGO 857 Series Interface Relay 230V ac/dc Coil 20mA
