WAGO 857 Series Relay Module, DIN Rail, 24V dc Coil, SPDT, 10mA
- RS Stock No.:
- 279-2519
- Distrelec Article No.:
- 110-51-788
- Mfr. Part No.:
- 857-314
- Brand:
- WAGO
Subtotal (1 unit)*
$60.53
(exc. GST)
$66.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.53 |
*price indicative
- RS Stock No.:
- 279-2519
- Distrelec Article No.:
- 110-51-788
- Mfr. Part No.:
- 857-314
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Relay Module | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 857 | |
| Terminal Type | Push-in Cage Clamp | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Current | 10mA | |
| Contact Material | Gold Plated Silver Nickel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 61010-2-201, DNV, UL 508, EN 61810-1, EN 61373 | |
| Height | 94mm | |
| Width | 6mm | |
| Length | 81mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Relay Module | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 857 | ||
Terminal Type Push-in Cage Clamp | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Current 10mA | ||
Contact Material Gold Plated Silver Nickel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 61010-2-201, DNV, UL 508, EN 61810-1, EN 61373 | ||
Height 94mm | ||
Width 6mm | ||
Length 81mm | ||
The WAGO relay module features cage clamp connection technology and its contacts made from silver alloy.
Mounting type DIN-35 rail
RoHS compliant
- RS Stock No. 1803052
- Mfr. Part No. 859-392
Each
$83.98
- RS Stock No. 1803037
- Mfr. Part No. 788-304
Each
$51.51
- RS Stock No. 2792520
- Mfr. Part No. 857-364
Each
$74.05
- RS Stock No. 2792518
- Mfr. Part No. 857-305
Each
$83.87
Related links
- WAGO 859 Series Relay Module 24V dc Coil 10mA
- WAGO 857 Series Relay Module 24V ac/dc Coil 9mA
- WAGO 857 Series Relay Module 48V dc Coil 7mA
- WAGO 857 Series Relay Module 12V dc Coil 17mA
- WAGO 857 Series Relay Module 230V ac/dc SPDT 4 mA
- Phoenix Contact Relay Module 24V dc Coil 10mA Load
- WAGO 859 Series Interface Relay 24V dc Coil 10mA
- Phoenix Contact Relay Module 120/110V ac/dc Coil 10mA Load