WAGO 857 Series Relay Module, DIN Rail, 24V ac/dc Coil, SPDT, 9mA

Subtotal (1 unit)*

$74.05

(exc. GST)

$81.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.05

*price indicative

RS Stock No.:
279-2520
Distrelec Article No.:
110-51-794
Mfr. Part No.:
857-364
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Coil Voltage

24V ac/dc

Product Type

Relay Module

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

857

Terminal Type

Push-in Cage Clamp

Switching DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Coil Current

9mA

Maximum Operating Temperature

60°C

Contact Material

Gold Plated Silver Nickel

Standards/Approvals

EN 61810-1, EN 61010-2-201, EN 61373, UL 508

Height

94mm

Length

81mm

Width

6mm

The WAGO relay module features cage clamp connection technology and its contacts made from silver alloy.

Mounting type DIN-35 rail

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy