WAGO 857 Series Relay Module, DIN Rail, 230V ac/dc, 24 V ac/dc Coil, SPDT, 20mA, 4 mA
- RS Stock No.:
- 279-2522
- Mfr. Part No.:
- 857-369
- Brand:
- WAGO
Subtotal (1 unit)*
$95.04
(exc. GST)
$104.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.04 |
*price indicative
- RS Stock No.:
- 279-2522
- Mfr. Part No.:
- 857-369
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Relay Module | |
| Coil Voltage | 230V ac/dc, 24V ac/dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 857 | |
| Terminal Type | Push-in Cage Clamp | |
| Coil Current | 20mA, 4mA | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 230V dc, 24V dc | |
| Contact Material | Gold Plated Silver Nickel | |
| Maximum Operating Temperature | 70°C | |
| Width | 6mm | |
| Standards/Approvals | EN 61373, EN 61810-1, EN 61010-2-201, UL 508 | |
| Length | 81mm | |
| Height | 94mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Relay Module | ||
Coil Voltage 230V ac/dc, 24V ac/dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 857 | ||
Terminal Type Push-in Cage Clamp | ||
Coil Current 20mA, 4mA | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 230V dc, 24V dc | ||
Contact Material Gold Plated Silver Nickel | ||
Maximum Operating Temperature 70°C | ||
Width 6mm | ||
Standards/Approvals EN 61373, EN 61810-1, EN 61010-2-201, UL 508 | ||
Length 81mm | ||
Height 94mm | ||
The WAGO relay module features cage clamp connection technology and its contacts made from silver alloy.
Mounting type DIN-35 rail
RoHS compliant
Related links
- WAGO 857 Series Interface Relay 230V ac/dc Coil 20mA
- WAGO 857 Series Relay Module 24V ac/dc Coil 9mA
- WAGO 857 Series Relay Module 48V dc Coil 7mA
- WAGO 857 Series Relay Module 12V dc Coil 17mA
- WAGO 857 Series Relay Module 24V dc Coil 10mA
- WAGO 857 Series Solid State Relay Plug-in Mount 30V ac/dc Control
- WAGO 857 Series Solid State Relay Plug-in Mount, 240 V ac/dc Load
- WAGO 857 Series Module 30V ac/dc Supply ATEX
