WAGO 857 Series Relay Module, DIN Rail, 48V dc Coil, SPDT, 7mA
- RS Stock No.:
- 279-2518
- Mfr. Part No.:
- 857-305
- Brand:
- WAGO
Subtotal (1 unit)*
$83.87
(exc. GST)
$92.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.87 |
*price indicative
- RS Stock No.:
- 279-2518
- Mfr. Part No.:
- 857-305
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Relay Module | |
| Coil Voltage | 48V dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 857 | |
| Terminal Type | Push-in Cage Clamp | |
| Switching DC Voltage | 48V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Current | 7mA | |
| Switching AC Voltage | 250V ac | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| Width | 6mm | |
| Standards/Approvals | EN 61810-1, UL 508, EN 61373, EN 61010-2-201 | |
| Length | 81mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Relay Module | ||
Coil Voltage 48V dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 857 | ||
Terminal Type Push-in Cage Clamp | ||
Switching DC Voltage 48V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Current 7mA | ||
Switching AC Voltage 250V ac | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
Width 6mm | ||
Standards/Approvals EN 61810-1, UL 508, EN 61373, EN 61010-2-201 | ||
Length 81mm | ||
The WAGO relay module features cage clamp connection technology and its contacts made from silver alloy.
Mounting type DIN-35 rail
RoHS compliant
- RS Stock No. 2792519
- Mfr. Part No. 857-314
Each
$60.53
- RS Stock No. 0135687
- Mfr. Part No. 2946654
1 Pack of 10
$1,293.84
- RS Stock No. 2794211
- Mfr. Part No. 788-313
Each
$47.90
- RS Stock No. 2373151
- Mfr. Part No. 1SVR405622R6000 CR-U048DC3
Each
$33.84
Related links
- WAGO 857 Series Relay Module 12V dc Coil 17mA
- WAGO 857 Series Relay Module 24V ac/dc Coil 9mA
- WAGO 857 Series Relay Module 24V dc Coil 10mA
- WAGO 857 Series Relay Module 230V ac/dc SPDT 4 mA
- WAGO 788 Series Relay Module 115V ac Coil 7mA
- Phoenix Contact RIFLINE complete Series Relay Module 120V Coil 7mA
- Phoenix Contact PLC-INTERFACE Series Relay Module 48V dc Coil 9.2mA
- WAGO 859 Series Relay Module 48V ac/dc Coil 6mA












