Phoenix Contact 28-Contact Male Interface Module, FLK Connector, DIN Rail, 1A

Subtotal (1 unit)*

$222.97

(exc. GST)

$245.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$222.97

*price indicative

RS Stock No.:
802-8078
Mfr. Part No.:
2965143
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Interface Module

Wire Size

14AWG, 26AWG

Current

1A

Number of Contacts

28

Orientation

Straight

Connector Type

FLK

Mount Type

DIN Rail

Test Proof Voltage

500V ac

Voltage

50V ac, 60V ac

Minimum Operating Temperature

-20°C

Cable CSA

0.14mm², 1.5mm²

Maximum Operating Temperature

50°C

Depth

50mm

Standards/Approvals

No

Width

98mm

Length

45mm

UM 45 Varioface Passive Interface Module


Phoenix Contact UM 45 passive interface modules for interlinking a selection of well known ranges including Siemens Simatic, Modicon TSX Quantum. This also includes series-specific labelling to uniform installation

Screw termination with M3 thread

Integration with applications made simple thanks to series-specific contact labelling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy