Phoenix Contact 16-Contact Interface Module, FLK Connector, DIN Rail, 1A

Subtotal (1 unit)*

$74.93

(exc. GST)

$82.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.93

*price indicative

RS Stock No.:
267-1639
Mfr. Part No.:
1278796
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Wire Size

16AWG, 24AWG

Current

1A

Number of Contacts

16

Connector Type

FLK

Mount Type

DIN Rail

Test Proof Voltage

800V

Voltage

60V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

40.25mm

Width

18.9mm

Standards/Approvals

CSA, UL, USA/Canada, USA / Canada

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact interface module is fast, clear, and error-free wiring, thanks to push-in terminal blocks with front connection technology. Up to 60 % less space required in the control cabinet compared to conventional solutions due to the innovative design with an installation width of 19 mm. Plug and Play connection to the remote IO and field level with the comprehensive system cabling range.

Optically and haptically compatible with modern remote IO systems

Optimum support for your distributed I/O devices, thanks to high flexibility and the slim design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy