Phoenix Contact 1642 Series 37-Contact Interface Module, Screw Connector, DIN Rail, 2A
- RS Stock No.:
- 522-366
- Mfr. Part No.:
- 1642200
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 522-366
- Mfr. Part No.:
- 1642200
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Wire Size | 2.5mm² | |
| Current | 2A | |
| Number of Contacts | 37 | |
| Connector Type | Screw | |
| Mount Type | DIN Rail | |
| Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL Listed, UL 61010, IEC/EN 60664-1, cULus Listed | |
| Depth | 160mm | |
| Width | 242mm | |
| Series | 1642 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Wire Size 2.5mm² | ||
Current 2A | ||
Number of Contacts 37 | ||
Connector Type Screw | ||
Mount Type DIN Rail | ||
Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL Listed, UL 61010, IEC/EN 60664-1, cULus Listed | ||
Depth 160mm | ||
Width 242mm | ||
Series 1642 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact module carrier designed for signal marshalling in standard I/O systems. It supports Siemens SIMATIC ET 200SP HA controllers and ensures reliable operation with features like redundant power supply and surge protection.
Operates in extreme temperatures (-20°C to 60°C) and high humidity (5% to 95%, non-condensing)
Includes status display with green LEDs for power monitoring.
Related links
- Phoenix Contact 1642 Series 37-Contact Interface Module DIN Rail, 2A
- Phoenix Contact 1642 Series 37-Contact Interface Module DIN Rail, 2A
- Phoenix Contact VIP Series 37-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3 Series 37-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3/SC/D37SUB/F Series 37-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series 37-Contact Male Interface Module 2A
- Brainboxes CB Series 2-Contact Interface Module DIN Rail, 110mA
- CAMDENBOSS 8-Contact Interface Module DIN Rail, 1A
