Phoenix Contact 1642 Series 37-Contact Interface Module, Screw Connector, DIN Rail, 2A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
520-397
Mfr. Part No.:
1642471
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Wire Size

2.5mm²

Current

2A

Number of Contacts

37

Connector Type

Screw

Mount Type

DIN Rail

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Depth

160mm

Width

148mm

Standards/Approvals

No

Series

1642

COO (Country of Origin):
DE
The Phoenix Contact Module Carrier is designed for optimal functionality in industrial automation applications. This device offers seamless connectivity for 8 single-channel MACX Ex i repeater power supplies and input signal conditioners, ensuring reliable integration with Siemens SIMATIC ET200SP HA systems. Built with precision and robustness in mind, it acts as the central hub for signal processing and power management. The module carrier guarantees high performance under challenging conditions, featuring extensive environmental compliance and certifications, making it suitable for a variety of applications, from basic to advanced. Users will appreciate the modularity and ease of installation, allowing for tailored configurations to meet specific operational requirements.

Supports a range of input signal conditioners enhancing versatility

Designed for easy integration with established Siemens systems

Offers IP00 protection suitable for various installation environments

Features redundant power supply for increased reliability

Boasts efficient cable management via dedicated connections

Equipped with robust connectors for secure signal integrity

Facilitates simple maintenance and upgrades through modular design

Emphasises EMC compliance for minimal interference in sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy