Brainboxes CB Series 2-Contact Interface Module, Screw Connector, DIN Rail, 110mA
- RS Stock No.:
- 240-7047
- Mfr. Part No.:
- CB-534
- Brand:
- Brainboxes
Subtotal (1 box of 1 unit)*
$442.29
(exc. GST)
$486.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $442.29 |
*price indicative
- RS Stock No.:
- 240-7047
- Mfr. Part No.:
- CB-534
- Brand:
- Brainboxes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Product Type | Interface Module | |
| Wire Size | 28AWG | |
| Current | 110mA | |
| Orientation | Straight | |
| Number of Contacts | 2 | |
| Connector Type | Screw | |
| Mount Type | DIN Rail | |
| Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 23mm | |
| Standards/Approvals | AEO (C-TPAT), RoHS, CE, WEEE | |
| Depth | 99mm | |
| Length | 114mm | |
| Series | CB | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Product Type Interface Module | ||
Wire Size 28AWG | ||
Current 110mA | ||
Orientation Straight | ||
Number of Contacts 2 | ||
Connector Type Screw | ||
Mount Type DIN Rail | ||
Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Width 23mm | ||
Standards/Approvals AEO (C-TPAT), RoHS, CE, WEEE | ||
Depth 99mm | ||
Length 114mm | ||
Series CB | ||
- COO (Country of Origin):
- GB
The Brainboxes industrial isolated RS232 booster is a booster for RS232 signal .It can extend cable length and works with a wide voltage swing.
Boosts and Isolates RS232 Signals
Works at all data word lengths, parity options and stop bits combinations
No Software Required
Max baud rate 120,000 and Compatible with legacy equipment
Temperature range is -30 degree C to +80 degree C
Related links
- Phoenix Contact 1642 Series 37-Contact Interface Module DIN Rail, 2A
- CAMDENBOSS 8-Contact Interface Module DIN Rail, 1A
- Phoenix Contact PLC-INTERFACE-PLC-OSC Series Interface Module DIN Rail, 3A
- Phoenix Contact PLC-INTERFACE-PLC-OSC Series Interface Module DIN Rail, 8.5mA
- CAMDENBOSS CIM Series 4-Contact Female Interface Module DIN Rail, 100mA
- Phoenix Contact Male Interface Module DIN Rail, 4A
- Phoenix Contact VARIOFACE Series Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE UM Series Male Interface Module DIN Rail, 50mA
