Phoenix Contact 15-Contact Interface Module, D-Sub Connector, DIN Rail, 2A
- RS Stock No.:
- 267-1642
- Mfr. Part No.:
- 1278800
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$73.65
(exc. GST)
$81.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.65 |
*price indicative
- RS Stock No.:
- 267-1642
- Mfr. Part No.:
- 1278800
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Wire Size | 16AWG, 24AWG | |
| Current | 2A | |
| Number of Contacts | 15 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 800V | |
| Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, UL, DIN EN 60664-1 | |
| Depth | 40.25mm | |
| Width | 18.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Wire Size 16AWG, 24AWG | ||
Current 2A | ||
Number of Contacts 15 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Test Proof Voltage 800V | ||
Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, UL, DIN EN 60664-1 | ||
Depth 40.25mm | ||
Width 18.9mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact interface module is fast, clear, and error-free wiring, thanks to push-in terminal blocks with front connection technology. Up to 60 % less space required in the control cabinet compared to conventional solutions due to the innovative design with an installation width of 19 mm. Plug and Play connection to the remote IO and field level with the comprehensive system cabling range.
Optically and haptically compatible with modern remote IO systems
Optimum support for your distributed I/O devices, thanks to high flexibility and the slim design
Related links
- Phoenix Contact 15-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact 15-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VIP-2/SC/D15SUB/M Series 15-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VFC-PT/D15SUB/F Series 15-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact 15-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact 15-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Series 15-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact FLKM Series 15-Contact Interface Module DIN Rail, 2.5A
