Phoenix Contact 1642 Series 37-Contact Interface Module, PTSM Connector, DIN Rail, 2A
- RS Stock No.:
- 520-395
- Mfr. Part No.:
- 1642452
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-395
- Mfr. Part No.:
- 1642452
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Wire Size | 2.5mm² | |
| Current | 2A | |
| Number of Contacts | 37 | |
| Connector Type | PTSM | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 148mm | |
| Standards/Approvals | cULus Listed, UL 61010, IEC/EN 60664-1 | |
| Depth | 160mm | |
| Series | 1642 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Wire Size 2.5mm² | ||
Current 2A | ||
Number of Contacts 37 | ||
Connector Type PTSM | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 148mm | ||
Standards/Approvals cULus Listed, UL 61010, IEC/EN 60664-1 | ||
Depth 160mm | ||
Series 1642 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Module Carrier is designed specifically for use with advanced signal conditioning applications. This module carrier seamlessly integrates with eight two-channel MACX Ex i repeater power supplies and input signal conditioners, optimising connections to Siemens SIMATIC ET200SP HA systems. It ensures reliable connections for analog HART input modules, enhancing overall performance and data accuracy within industrial settings. Built to withstand demanding environments, this product combines functionality with robustness, making it an essential component for ensuring effective communication between field devices and control systems. Tailored for custom configurations, it supports a variety of cabling and connectivity options, thereby fostering versatility across applications. Exceptionally user-friendly, the engineering behind its design simplifies installation and maintenance, ensuring operational reliability.
Designed for seamless integration with advanced signal conditioning modules
Facilitates a smooth connection to Siemens control systems
Supports redundancy for reliable performance during power outages
Includes multiple connection methods for enhanced versatility
Features a robust design suited for tough environmental conditions
Compact dimensions ensure easy installation in limited spaces
Dual status displays provide immediate visual feedback on operational health
Manufactured to meet stringent safety and quality standards
Compliant with international EMC regulations for dependable operation
Offers a variety of optional accessories to enhance system functionality
Related links
- Phoenix Contact 1642 Series 37-Contact Interface Module DIN Rail, 2A
- Phoenix Contact 1642 Series 37-Contact Interface Module DIN Rail, 2A
- Phoenix Contact VIP Series 37-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3 Series 37-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series 37-Contact Male Interface Module 2A
- Phoenix Contact VIP-3/SC/D37SUB/F Series 37-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact 15-Contact Interface Module DIN Rail, 2A
- Phoenix Contact 9-Contact Interface Module DIN Rail, 2A
