Phoenix Contact 1-Contact Female Interface Module, LC Connector, 300mA

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-417
Mfr. Part No.:
2989912
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Model Number

2989912

Number of Contacts

1

Connector Type

LC

Current Rating

300mA

COO (Country of Origin):
CN
The Phoenix Contact SFP module is a Gigabit module designed for transmission up to 80 km with a wavelength of 1, 550 nm. It provides a data transmission speed of 1000 Mbps and is MSA compliant, ensuring high quality and compatibility. With a durable metal housing and dimensions of 13.7 mm x 8.95 mm x 56.5 mm, this module is ideal for Factory line devices with SFP slots. Offering single-mode fiberglass transmission at a wavelength of 1550 nm, it guarantees reliable performance for your network infrastructure.

Durable metal housing for industrial use
Ideal for Factory line devices with SFP slots
Single-mode fiberglass for long-distance connectivity
Reliable performance over extended distances
High-speed and efficient data transfer
Easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy