Phoenix Contact VARIOFACE Professional Series 16-Contact Female Interface Module, D-Sub Connector, DIN Rail, 1A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
133-675
Mfr. Part No.:
2903869
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Interface Module

Wire Size

24AWG

Current

1A

Number of Contacts

16

Connector Type

D-Sub

Mount Type

DIN Rail

Voltage

60V

Minimum Operating Temperature

-20°C

Cable CSA

0.2mm², 4mm²

Maximum Operating Temperature

50°C

Depth

56mm

Width

45mm

Standards/Approvals

IEC 60603-13

Length

8mm

Series

VARIOFACE Professional

RoHS Status: Exempt

COO (Country of Origin):
US
The Phoenix Contact Interface Module is a passive module interface for Siemens ET200 ISP controllers. It provides an interface from field devices to HART analog input 6ES7134 7TD00 0AB0 card. The module has a 4 channel analog input and supports a maximum voltage of 125 V AC/DC with a 1 A rating. It is made to order and non returnable.

Compact design reduces space requirements in the control cabinet

Easy installation and removal with a single metal mounting foot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy