Phoenix Contact VARIOFACE Professional Series 9-Contact Female Interface Module, D-Sub Connector, DIN Rail, 2.5A
- RS Stock No.:
- 133-887
- Mfr. Part No.:
- 2322197
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$126.75
(exc. GST)
$139.42
(inc. GST)
- RS Stock No.:
- 133-887
- Mfr. Part No.:
- 2322197
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 2.5A | |
| Number of Contacts | 9 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Cable CSA | 0.2mm², 4mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 44.2mm | |
| Width | 34.5mm | |
| Standards/Approvals | DIN EN 50178, IEC 60664 | |
| Length | 8mm | |
| Series | VARIOFACE Professional | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 0.2mm², 4mm² | ||
Current 2.5A | ||
Number of Contacts 9 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Cable CSA 0.2mm², 4mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 44.2mm | ||
Width 34.5mm | ||
Standards/Approvals DIN EN 50178, IEC 60664 | ||
Length 8mm | ||
Series VARIOFACE Professional | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact VARIOFACE Professional Interface Module is a versatile and reliable solution for your industrial automation needs. This interface module is designed for mounting on NS 35 rails and features a 9-pos. D-Subminiature socket strip with screw connection. With its metal foot and compliance with IEC 60603-13 standards, it ensures a robust and secure connection. The module has a 1:1 connection and supports a wide range of conductor cross sections. It operates at a nominal voltage of 24 V DC and has a maximum current carrying capacity of 2.5 A per branch. The module also features a status display LED for easy monitoring.
Easy mounting on NS 35 rails
Robust metal foot complies with IEC standards
Wide conductor cross-section support
Status display LED for monitoring
Related links
- Phoenix Contact VARIOFACE Professional Series 16-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Professional Series 50-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact VARIOFACE Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE SLIM LINE Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Professional Series 2-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact FLKM Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact UM 45-D Series 9-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D9 SUB/B Series 9-Contact Female Interface Module DIN Rail, 2.5A

