Phoenix Contact FLKM Series 9-Contact Female Interface Module, D-Sub Connector, DIN Rail, 2.5A

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$84.09

(exc. GST)

$92.50

(inc. GST)

RS Stock No.:
252-5362
Mfr. Part No.:
2304034
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Female

Wire Size

24AWG

Current

2.5A

Orientation

Straight

Number of Contacts

9

Connector Type

D-Sub

Mount Type

DIN Rail

Test Proof Voltage

125V

Voltage

25V ac, 60V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Width

34mm

Standards/Approvals

DIN EN 50178, IEC 60664, UKCA Certificate UKCA-compliant

Depth

51.5mm

Length

77mm

Series

FLKM

COO (Country of Origin):
DE
The Phoenix Contact interface module with spring-cage connection and flat-ribbon cable connector. It has 16 number of positions.

Spring-cage connection

DIN rail mounting

Ambient temperature -20 °C to 50 °C

Functional insulation

65.57 g weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy