Phoenix Contact 14-Contact Male Interface Module, FLK, IDC Connector, DIN Rail, 8A

Subtotal (1 unit)*

$591.19

(exc. GST)

$650.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$591.19

*price indicative

RS Stock No.:
802-8090
Mfr. Part No.:
2968205
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Interface Module

Wire Size

16AWG, 28AWG

Current

8A

Orientation

Straight

Number of Contacts

14

Connector Type

FLK, IDC

Mount Type

DIN Rail

Test Proof Voltage

500V

Voltage

30V dc

Minimum Operating Temperature

-20°C

Cable CSA

0.14mm², 1.5mm²

Maximum Operating Temperature

50°C

Standards/Approvals

No

Width

75mm

Depth

51mm

Length

45mm

UM 45 Varioface Switch Module


Varioface Switch Modules are ideal for circuit simulation and environment testing. Dedicated Switch Modules for various well-known brands including Siemens S7-400, Modicon & ControlLogix

Screw & spring-cage termination methods available

COMBICON connection

Integration with applications made simple thanks to series-specific contact labelling

Flat ribbon cable supports an IDC / FLK pin strip with a 2.54mm pitch

Standards

IEC 60664
IEC 62103
DIN EN 50178

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy