Aten USB Type B to Female to D-Sub 9-Pin Male Interface Adapter
- RS Stock No.:
- 285-4504
- Mfr. Part No.:
- UC2324
- Brand:
- Aten
Subtotal (1 unit)*
$254.76
(exc. GST)
$280.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.76 |
*price indicative
- RS Stock No.:
- 285-4504
- Mfr. Part No.:
- UC2324
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Interface Adapter | |
| Connector Type A | USB Type B | |
| Connector Gender A | Female | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender B | Male | |
| Standards/Approvals | USB 1.1, USB 2.0 | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Interface Adapter | ||
Connector Type A USB Type B | ||
Connector Gender A Female | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender B Male | ||
Standards/Approvals USB 1.1, USB 2.0 | ||
- COO (Country of Origin):
- CN
The Aten USB to Serial RS 232 Hub provides an external plug and play RS 232 serial connection for computers, notebooks, laptops and handheld computing devices that support the USB specification. It provides a quick, simple and cost effective solution and is ideal for various communication and automation applications.
Built in 16KV ESD protection
Supports RS 232 serial interface
Supports automatic handshake mode
Supports hot swapping and plug and play
Related links
- Aten USB Type B to Male to D-Sub 9-Pin Male Interface Adapter
- Ixxat USB to Male to D-Sub 9-Pin Male Interface Adapter
- Anybus D-Sub 9-Pin to Female to D SUB 9 Pin Male Interface Converter
- RS PRO USB Type A to Male to D-Sub 9-Pin Male Adapter
- StarTech.com USB Type A to Male to D-Sub 9-Pin Male USB Serial Cable Adapter
- Anybus D-Sub 9-Pin to D SUB 9 Pin Male Male Interface Converter
- Niebuhr Male to D-sub, 9-Pin (Serial) Interface Adapter
- StarTech.com D-Sub 9-Pin to Male to USB Type A Male Converter Cable
