StarTech.com USB Type A to Male to D-Sub 9-Pin Male USB Serial Cable Adapter
- RS Stock No.:
- 473-472
- Mfr. Part No.:
- 1P1FFC-USB-SERIAL
- Brand:
- StarTech.com
Subtotal (1 unit)*
$88.28
(exc. GST)
$97.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.28 |
*price indicative
- RS Stock No.:
- 473-472
- Mfr. Part No.:
- 1P1FFC-USB-SERIAL
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Serial Cable Adapter | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Serial Cable Adapter | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
StarTech.com USB Serial Cable Adapter, USB Type A Connector Type, D-Sub 9-Pin Connector Type - 1P1FFC-USB-SERIAL
This USB serial cable adapter provides a straightforward connection between a USB host and legacy serial equipment. It links a USB Type A Interface to a 9‑pin D‑Sub serial port, enabling communication with devices that use RS232 signalling in industrial and laboratory contexts. The product is intended for professionals who need to bridge modern computers and traditional serial instruments or controllers.
Features and Benefits:
• Male USB Type A connector for direct host connection • Male D‑Sub 9‑pin connector for RS232 device interfacing • RoHS‑compliant construction to meet restricted‑substance requirements • Compact inline form factor for easy cable routing • Plug‑and‑play orientation for Rapid deployment
Applications
• Suitable for connecting PLCs and programmable controllers to PCs • Ideal for interfacing serial test instruments with modern laptops • Used for maintenance access to industrial controllers and HMIs • Can be used for field diagnostics of RS232‑enabled sensors and modules
What connector genders are provided for host and device ends?
The cable uses a male USB Type A plug for the host and a male D‑Sub 9‑pin plug for the serial device, allowing direct mating where both ends expect male connectors.
Is the product suitable for environments with restricted‑substance requirements?
Yes, it is manufactured to comply with RoHS criteria, limiting specified hazardous materials in the cable assembly.
Which communication standard does the serial Interface correspond to?
The D‑Sub 9‑pin end implements the RS232 serial signalling standard commonly used for asynchronous serial COM‑port communication.
Who is the manufacturer of the cable?
The item is produced by StarTech.com, aimed at users requiring reliable USB‑to‑serial connectivity.
Related links
- StarTech.com USB Type A to Male to D-Sub 9-Pin Male USB Serial Cable Adapter
- StarTech.com USB Type A to Male to D-Sub, 9 Pin Female Female USB Serial Cable Adapter
- StarTech.com USB Type A to Male to 9 Pin Female, D-Sub Female USB Serial Cable Adapter
- Digitus USB Type A to Male to DB9 Male Male USB Serial Cable Adapter
- Digitus USB Type C to Male to DB9 Male USB Serial Cable Adapter
- StarTech.com USB Type A to Male to RS232, DB9 Male Interface Adapter
- RS PRO Male D-Sub 9-Pin 200 mm Polyvinyl Chloride, QSUB Series
- StarTech.com D-Sub 9-Pin to Male to USB Type A Male Converter Cable

