StarTech.com D-Sub 9-Pin to Male to USB Type A Male Converter Cable
- RS Stock No.:
- 256-6903
- Distrelec Article No.:
- 303-66-422
- Mfr. Part No.:
- 1P3FPC-USB-SERIAL
- Brand:
- StarTech.com
Subtotal (1 unit)*
$105.67
(exc. GST)
$116.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.67 |
*price indicative
- RS Stock No.:
- 256-6903
- Distrelec Article No.:
- 303-66-422
- Mfr. Part No.:
- 1P3FPC-USB-SERIAL
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Converter Cable | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Gender A | Male | |
| Connector Type B | USB Type A | |
| Connector Gender B | Male | |
| Standards/Approvals | USB 1.1/2.0 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Converter Cable | ||
Connector Type A D-Sub 9-Pin | ||
Connector Gender A Male | ||
Connector Type B USB Type A | ||
Connector Gender B Male | ||
Standards/Approvals USB 1.1/2.0 | ||
- COO (Country of Origin):
- TW
StarTech.com Converter Cable, D-Sub 9-Pin Connector Type, USB Type A Connector Type - 1P3FPC-USB-SERIAL
This converter cable provides a straightforward link between legacy RS232 equipment and modern host ports, enabling data exchange between a D‑Sub 9‑pin Interface and a standard USB Type A connection. It is intended for use where serial peripherals require connection to USB‑capable controllers or computers, supporting USB 1.1 and USB 2.0 signalling for compatibility with a wide range of hosts.
Features and Benefits:
• Male DB9 to USB cable supports direct device‑to‑host connection
• USB 2.0 RS232 converter maintains higher‑speed USB signalling
• USB 1.1 RS232 cable ensures backward compatibility with older hosts
• Industrial USB to serial cable format suits workshop and plant environments
• Plug and play USB RS232 adapter reduces setup time for technicians
• USB 2.0 RS232 converter maintains higher‑speed USB signalling
• USB 1.1 RS232 cable ensures backward compatibility with older hosts
• Industrial USB to serial cable format suits workshop and plant environments
• Plug and play USB RS232 adapter reduces setup time for technicians
Applications
• Suitable for connecting serial PLCs to modern control PCs
• Ideal for interfacing legacy measurement instruments with laptops
• Used with serial consoles on network equipment during maintenance
• Can be used for data logging from RS232‑capable sensors to USB ports
• Ideal for interfacing legacy measurement instruments with laptops
• Used with serial consoles on network equipment during maintenance
• Can be used for data logging from RS232‑capable sensors to USB ports
Which connector types are present at each end?
One end uses a D‑Sub 9‑pin male connector while the other end uses a USB Type A male connector.
Will it work with both older and newer USB host ports?
Yes, it supports USB 1.1 and USB 2.0 signalling so it can operate with legacy and current USB hosts.
Is the cable intended for use in industrial settings?
The cables configuration and connector types make it suitable for industrial applications where serial‑to‑USB interfacing is required.
Who manufactures this item and under what brand is it supplied?
It is supplied by the manufacturer StarTech.com and marketed under their converter cable offering.
Related links
- StarTech.com USB Type A to Male to D-Sub, 9 Pin Female Female USB Serial Cable Adapter
- StarTech.com USB Type A to DB9 (9 pin), D-Sub Interface Converter
- StarTech.com USB Type A to Male to 9 Pin Female, D-Sub Female USB Serial Cable Adapter
- StarTech.com USB Type A to Male to D-Sub 9-Pin Male USB Serial Cable Adapter
- RS PRO Male D-Sub 9-Pin 200 mm Polyvinyl Chloride, QSUB Series
- RS PRO USB 2.0 USB C Male to D-sub, 9 Pin Male Converter Cable
- RS PRO USB Type A to Male to D-Sub 9-Pin Male Adapter
- StarTech.com Female D-Sub 9-Pin to Female DB9 Serial Cable GC Series

