RS PRO USB Type A to Male to D-Sub 9-Pin Male Adapter
- RS Stock No.:
- 220-6494
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$68.94
(exc. GST)
$75.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
- Plus 88 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $68.94 |
| 5 + | $56.74 |
*price indicative
- RS Stock No.:
- 220-6494
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Adapter | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adapter | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
RS PRO USB to Serial Adapter Cable Assembly
Introducing the RS PRO USB to Serial Adapter Cable Assembly, designed with the popular FTDI chipset, which allows Windows to install it the first time that the cable is connected to a PC, offering ultimate convenience without installation downtime. The computer cable adapter has an ultra-durable ABS shell on the DB 9-way male connections and a 45 cm PVC cable flex with a USB A male connector. Thanks to the chipset technology, the cable also has a transfer rate of up to 500 Kbps designed for optimum performance. This RS PRO serial to USB adapter can be used to connect serial devices to PCs which only have a USB port, provided greater flexibility and versatility for the user.
Features and Benefits:
Applications:
Serial Cable Adapters are units that offer flexibility and versatility as an add on to devices, like PCs or laptops that may not have built-in connectivity capabilities, and therefore limits the user in what they are able to connect to their device. It gives users the capability to use the adapter with varying connection interfaces, often with easy to use and plug and play features. These adapters are often designed for connections through USB ports, however, other connectors are also available depending on where the adapter is being used. They will most often be used to connect devices like:
Why RS PRO?
Used to connect serial devices to PCs which only have a USB port
Black colour
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO USB 2.0 USB C Male to D-sub, 9 Pin Male Converter Cable
- RS PRO Male D-Sub 9-Pin 200 mm Polyvinyl Chloride, QSUB Series
- StarTech.com USB Type A to Male to D-Sub 9-Pin Male USB Serial Cable Adapter
- Ixxat USB to Male to D-Sub 9-Pin Male Interface Adapter
- Aten USB Type B to Female to D-Sub 9-Pin Male Interface Adapter
- Aten USB Type B to Male to D-Sub 9-Pin Male Interface Adapter
- StarTech.com D-Sub 9-Pin to Male to USB Type A Male Converter Cable
- RS PRO Black, 1.2 m