Anybus D-Sub 9-Pin to Female to D SUB 9 Pin Male Male Interface Converter

Subtotal (1 unit)*

$1,432.46

(exc. GST)

$1,575.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,432.46

*price indicative

RS Stock No.:
240-5272
Mfr. Part No.:
AB7315
Brand:
Anybus
Find similar products by selecting one or more attributes.
Select all

Brand

Anybus

Product Type

Interface Converter

Connector Type A

D-Sub 9-Pin

Connector Gender A

Female

Connector Type B

D SUB 9 Pin Male

Connector Gender B

Male

Standards/Approvals

No

COO (Country of Origin):
SE
The Anybus interface will Integrate your CAN based industrial devices and equipment to a CAN open control system without the need for any changes to the device. Just connect, configure and you're done. The Anybus Communicator is a proven and trusted protocol converter gateway that connects non industrial devices with a CAN based protocol to CAN open. The gateway performs an intelligent protocol conversion and presents the CAN data to the Master PLC/Controller as easily processed I/O data. The Communicator is slim stand alone gateway designed for IP20 and DIN rail mounting, requiring a 24 volt power supply. The Communicator is conformance tested to current CAN open specifications guaranteeing network compatibility.

CAN protocol converter gateways connecting CAN devices to fieldbus/Ethernet networks

Support for custom CAN 1.0, 2.0A and 2.0B protocols

Handles mixed Produce/Consume and Request/Response protocols and transactions

No hardware or software changes needed to your devices

No PLC code or function blocks required Compatible with PLCs from all leading manufacturers

Versions with Dual Port switched Ethernet allows for daisy chaining and eliminates the need for external switches

High performance, fast throughput, max 5 ms

Anybus Configuration Manager included for easy visual CAN frame building

Dynamic transaction controlled by network master

Global free technical support and consultancy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy