Ixxat USB to Male to D-Sub 9-Pin Male Interface Adapter
- RS Stock No.:
- 733-765
- Mfr. Part No.:
- 1.01.0382.12001
- Brand:
- Ixxat
Subtotal (1 unit)*
$604.26
(exc. GST)
$664.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $604.26 |
*price indicative
- RS Stock No.:
- 733-765
- Mfr. Part No.:
- 1.01.0382.12001
- Brand:
- Ixxat
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ixxat | |
| Product Type | Interface Adapter | |
| Connector Type A | USB | |
| Connector Gender A | Male | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender B | Male | |
| Standards/Approvals | FCC | |
| Select all | ||
|---|---|---|
Brand Ixxat | ||
Product Type Interface Adapter | ||
Connector Type A USB | ||
Connector Gender A Male | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender B Male | ||
Standards/Approvals FCC | ||
- COO (Country of Origin):
- SE
The Ixxat USB to CAN/FD Standard Card provides a reliable solution for connecting to CAN/CAN FD bus networks, featuring galvanic isolation that helps protect electronics against voltage peaks.
Galvanic isolation rated at 1 kV DC for safety
Supports CAN FD connections up to 8000 kbit/s
Compact dimensions of 67.5 x 40 x 13.6 mm
Operating temperature range from -40 °C to +85 °C
Related links
- Ixxat USB to Male to D-Sub 9-Pin Male Interface Adapter
- Aten USB Type B to Female to D-Sub 9-Pin Male Interface Adapter
- Aten USB Type B to Male to D-Sub 9-Pin Male Interface Adapter
- Ixxat USB to Male to D-Sub 9-Pin Female Interface Adapter
- Anybus D-Sub 9-Pin to Female to D SUB 9 Pin Male Interface Converter
- Anybus D-Sub 9-Pin to D SUB 9 Pin Male Male Interface Converter
- Niebuhr Male to D-sub, 9-Pin (Serial) Interface Adapter
- RS PRO USB Type A to Male to D-Sub 9-Pin Male Adapter
