PeakTech P 2685 A Insulation Tester, 1000V Min, 10000V Max, CAT IV
- RS Stock No.:
- 288-5051
- Mfr. Part No.:
- P 2685 A
- Brand:
- PeakTech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-5051
- Mfr. Part No.:
- P 2685 A
- Brand:
- PeakTech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Model Number p | P 2685 A | |
| Tester Type | Insulation Tester | |
| Maximum Test Voltage | 10000V | |
| Minimum Test Voltage | 1000V | |
| Display Type | LCD | |
| Safety Category | CAT IV 600VV | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Model Number p P 2685 A | ||
Tester Type Insulation Tester | ||
Maximum Test Voltage 10000V | ||
Minimum Test Voltage 1000V | ||
Display Type LCD | ||
Safety Category CAT IV 600VV | ||
- COO (Country of Origin):
- TW
The insulation tester that is used to test the insulation of various devices and components. With a test voltage of 1000V, 2500V, 5000V, and 10000V, it can measure insulation resistance up to 2 TΩ. The device also features AC/DC voltage measurement, PI (polarization index), and DAR (dielectric absorption ratio) functions. It has an automatic range selection, auto hold function, and an internal memory for storing up to 200 measurements. The insulation tester is designed to comply with safety standards and is suitable for use in various applications.
Test voltages of 1000V, 2500V, 5000V, and 10000V
Insulation resistance measurement up to 2 TΩ
AC/DC voltage measurement up to 600V
PI (polarization index) and DAR (dielectric absorption ratio) functions
Automatic range selection and auto hold function
Internal memory for storing up to 200 measurements
Compliance with safety standards
Insulation resistance measurement up to 2 TΩ
AC/DC voltage measurement up to 600V
PI (polarization index) and DAR (dielectric absorption ratio) functions
Automatic range selection and auto hold function
Internal memory for storing up to 200 measurements
Compliance with safety standards
Related links
- Megger MIT1025 Insulation Tester 10000V Max CAT IV
- Fluke 1555 Insulation Resistance Tester 10000V Max CAT III 1000 V, CAT IV 600 V
- Fluke 1555 FC Insulation Tester 10000V Max CAT III 1000V
- Megger MIT410 2 Insulation Tester 1000V Max CAT IV
- Megger MIT481 Insulation Tester 1000V Max CAT IV
- Megger MIT430 2 Insulation Tester 1000V Max CAT IV
- RS PRO IIT1500 Insulation Tester 1000V Max CAT IV
- Fluke 1587FC/TPAK/C25 Insulation Multimeter 1000V Max, CAT IV