Fluke 1535/APAC Insulation Resistance Tester, 250 V Min, 2.5 kV Max, 500 GΩ CAT IV
- RS Stock No.:
- 241-3115
- Mfr. Part No.:
- FLUKE-1535/APAC
- Brand:
- Fluke
Subtotal (1 unit)*
$2,273.00
(exc. GST)
$2,500.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | $2,273.00 |
*price indicative
- RS Stock No.:
- 241-3115
- Mfr. Part No.:
- FLUKE-1535/APAC
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Insulation Tester | |
| Model Number | 1535/APAC | |
| Tester Type | Insulation Resistance Tester | |
| Maximum Test Voltage | 2.5kV | |
| Minimum Test Voltage | 250V | |
| Display Type | LCD | |
| Power Source | Battery | |
| Battery Type | AA IEC LR06 | |
| Insulation Testing Resistance | 500GΩ | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 600V | |
| Standards/Approvals | IEC 6155716, IEC 6132622 CISPR 11: Group 1, Class A, IEC 610101, IEC 613261: Electromagnetic environment for portable equipment, IEC 60529: IP40, IEC 615571, IEC 610102033: CAT IV 600 V, IEC 615572 | |
| Width | 211mm | |
| Height | 184mm | |
| Length | 93mm | |
| Weight | 1.3kg | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Insulation Tester | ||
Model Number 1535/APAC | ||
Tester Type Insulation Resistance Tester | ||
Maximum Test Voltage 2.5kV | ||
Minimum Test Voltage 250V | ||
Display Type LCD | ||
Power Source Battery | ||
Battery Type AA IEC LR06 | ||
Insulation Testing Resistance 500GΩ | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 600V | ||
Standards/Approvals IEC 6155716, IEC 6132622 CISPR 11: Group 1, Class A, IEC 610101, IEC 613261: Electromagnetic environment for portable equipment, IEC 60529: IP40, IEC 615571, IEC 610102033: CAT IV 600 V, IEC 615572 | ||
Width 211mm | ||
Height 184mm | ||
Length 93mm | ||
Weight 1.3kg | ||
- COO (Country of Origin):
- CN
Related links
- Fluke 1537/APAC Insulation Resistance Tester 2500 V Max, 500 GΩ CAT IV 600 V
- Megger Insulation Resistance Tester 5000 V Max, 20 TΩ CAT IV
- Megger Insulation Resistance Tester 5000 V Max, 30 TΩ CAT IV
- Fluke 1507 Insulation Tester 1000 V Max, 10 GΩ CAT IV
- Fluke 1550C FC Insulation Tester 5000 V Max CAT IV
- Megger Insulation Tester 2500 V Max, 200 GΩ CAT IV
- Megger Insulation Resistance Tester 10000 V Max, 30 TΩ CAT IV
- Megger Insulation Resistance Tester 15000 V Max, 30 TΩ CAT IV
