INA321EA/250 Texas Instruments Instrumentation Amplifier, 1 mV Offset 500 kHz, 8-Pin MSOP-8

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
249-4916
Mfr. Part No.:
INA321EA/250
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Instrumentation Amplifier

Package Type

MSOP-8

Mount Type

Surface

Pin Count

8

Vos - Input Offset Voltage

1 mV

Standards/Approvals

RoHS

GBP - Gain Bandwidth Product

500kHz

Series

INA321

Automotive Standard

No

Each (In a Tube of 25)
$12.872
Each (On a Reel of 250)
$5.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy