INA155UA Texas Instruments Instrumentation Amplifier, 1 mV Offset 550 kHz, 8-Pin 2.1 mA SOIC

This image is representative of the product range

Get a bulk buy discount

Add 19 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$6.37

(exc. GST)

$7.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 18$6.37-
19 - 37$6.251%
38 +$6.133%

*price indicative

Packaging Options:
RS Stock No.:
378-2812
Mfr. Part No.:
INA155UA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Instrumentation Amplifier

Package Type

SOIC

Number of Channels

1

Mount Type

Surface

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

3V

Vos - Input Offset Voltage

1 mV

Slew Rate

6.5V/μs

Minimum Operating Temperature

-65°C

CMRR - Common Mode Rejection Ratio

80dB

Maximum Operating Temperature

150°C

GBP - Gain Bandwidth Product

550kHz

Series

INA155

Standards/Approvals

No

Length

4.9mm

Height

1.58mm

Automotive Standard

No

Supply Current

2.1mA

Instrumentation Amplifiers, Single, Texas Instruments


The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments


Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Each (Supplied in a Tube)
$6.37
Each (Supplied in a Tube)
$22.07
Each (Supplied in a Tube)
$8.93
Each (In a Tube of 75)
$6.784

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy