INA118PB Texas Instruments Instrumentation Amplifier, 50 μV Offset 800 kHz, 8-Pin 385 μA PDIP
- RS Stock No.:
- 660-4239
- Mfr. Part No.:
- INA118PB
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$45.84
(exc. GST)
$50.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $45.84 | - |
| 13 - 24 | $44.69 | 2% |
| 25 + | $44.05 | 3% |
*price indicative
- RS Stock No.:
- 660-4239
- Mfr. Part No.:
- INA118PB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 1.35V | |
| Vos - Input Offset Voltage | 50 μV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.9V/μs | |
| CMRR - Common Mode Rejection Ratio | 80dB | |
| Maximum Operating Temperature | 125°C | |
| GBP - Gain Bandwidth Product | 800kHz | |
| Height | 4.57mm | |
| Series | INA118 | |
| Standards/Approvals | No | |
| Length | 9.81mm | |
| Supply Current | 385μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Number of Channels 1 | ||
Pin Count 8 | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 1.35V | ||
Vos - Input Offset Voltage 50 μV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.9V/μs | ||
CMRR - Common Mode Rejection Ratio 80dB | ||
Maximum Operating Temperature 125°C | ||
GBP - Gain Bandwidth Product 800kHz | ||
Height 4.57mm | ||
Series INA118 | ||
Standards/Approvals No | ||
Length 9.81mm | ||
Supply Current 385μA | ||
Automotive Standard No | ||
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
- RS Stock No. 1977143P
- Mfr. Part No. INA118P
Each (Supplied in a Tube)
$35.78
- RS Stock No. 1977143
- Mfr. Part No. INA118P
Each
$35.78
- RS Stock No. 4616520P
- Mfr. Part No. INA118UB
Each (Supplied in a Tube)
$45.60
- RS Stock No. 1003846
- Mfr. Part No. INA118UB
Each (In a Tube of 75)
$45.568
Related links
- Texas Instruments Instrumentation Amplifier 8-Pin 0.385 mA PDIP
- INA118UB Texas Instruments Instrumentation Amplifier 8-Pin 0.385 mA SOIC
- INA118U Texas Instruments Instrumentation Amplifier 8-Pin 0.385 mA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 0.385 mA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 0.385 mA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 385 μA PDIP
- INA118P Texas Instruments Instrumentation Amplifier 8-Pin 385 μA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 3 mA PDIP









