INA126EA/250 Texas Instruments Instrumentation Amplifier, 0.5 mV Offset 200 kHz, 8-Pin 200 μA MSOP
- RS Stock No.:
- 661-2390
- Mfr. Part No.:
- INA126EA/250
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.95
(exc. GST)
$7.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 594 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 62 | $6.95 |
| 63 - 124 | $6.93 |
| 125 + | $6.80 |
*price indicative
- RS Stock No.:
- 661-2390
- Mfr. Part No.:
- INA126EA/250
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | MSOP | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 3V | |
| Vos - Input Offset Voltage | 0.5 mV | |
| Slew Rate | 0.4V/μs | |
| Minimum Operating Temperature | -40°C | |
| CMRR - Common Mode Rejection Ratio | 74dB | |
| Maximum Operating Temperature | 85°C | |
| Series | INA126 | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 970μm | |
| GBP - Gain Bandwidth Product | 200kHz | |
| Supply Current | 200μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type MSOP | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Pin Count 8 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 3V | ||
Vos - Input Offset Voltage 0.5 mV | ||
Slew Rate 0.4V/μs | ||
Minimum Operating Temperature -40°C | ||
CMRR - Common Mode Rejection Ratio 74dB | ||
Maximum Operating Temperature 85°C | ||
Series INA126 | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 970μm | ||
GBP - Gain Bandwidth Product 200kHz | ||
Supply Current 200μA | ||
Automotive Standard No | ||
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
Related links
- Texas Instruments Instrumentation Amplifier 8-Pin 0.2 mA MSOP
- Texas Instruments Instrumentation Amplifier 8-Pin 0.2 mA MSOP
- INA126E/250 Texas Instruments Instrumentation Amplifier 8-Pin 0.2 mA MSOP
- INA126U Texas Instruments Instrumentation Amplifier 8-Pin 0.2 mA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 0.2 mA SOIC
- Texas Instruments Instrumentation Amplifier 16-Pin 525 μA PDIP
- INA125PA Texas Instruments Instrumentation Amplifier 16-Pin 525 μA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 0.075 mA MSOP
