INA321EA/250 Texas Instruments, Instrumentation Amplifier, 1mV Offset, R-RO, 3 V, 5 V, 8-Pin MSOP
- RS Stock No.:
- 145-7730
- Mfr. Part No.:
- INA321EA/250
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-7730
- Mfr. Part No.:
- INA321EA/250
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Single | |
| Package Type | MSOP | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Pin Count | 8 | |
| Rail to Rail | Rail to Rail Output | |
| Maximum Input Offset Voltage | 1mV | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Resistance | 10000GΩ | |
| Minimum CMRR | 80dB | |
| Length | 3mm | |
| Dimensions | 3 x 3 x 0.97mm | |
| Height | 0.97mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Package Type MSOP | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Pin Count 8 | ||
Rail to Rail Rail to Rail Output | ||
Maximum Input Offset Voltage 1mV | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Resistance 10000GΩ | ||
Minimum CMRR 80dB | ||
Length 3mm | ||
Dimensions 3 x 3 x 0.97mm | ||
Height 0.97mm | ||
Width 3mm | ||
- RS Stock No. 8776821
Each (In a Pack of 4)
$193.983
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
Related links
- INA2332AIPWT Texas Instruments 8mV Offset 3 V 14-Pin TSSOP
- Texas Instruments Instrumentation Amplifier 8-Pin MSOP-8
- INA321EA/250 Texas Instruments Instrumentation Amplifier 8-Pin MSOP-8
- Texas Instruments Instrumentation Amplifier 8-Pin 0.2 mA MSOP
- Texas Instruments Instrumentation Amplifier 8-Pin 0.2 mA MSOP
- INA126E/250 Texas Instruments Instrumentation Amplifier 8-Pin 0.2 mA MSOP
- INA126EA/250 Texas Instruments Instrumentation Amplifier 8-Pin 0.2 mA MSOP
- Texas Instruments Instrumentation Amplifier 8-Pin 3.7 mA VSSOP












