INA326EA/250 Texas Instruments Instrumentation Amplifier, ±100 μV Offset 1 kHz, 8-Pin 3.7 mA VSSOP
- RS Stock No.:
- 197-7177
- Mfr. Part No.:
- INA326EA/250
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$2,028.50
(exc. GST)
$2,231.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | $8.114 | $2,028.50 |
*price indicative
- RS Stock No.:
- 197-7177
- Mfr. Part No.:
- INA326EA/250
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | VSSOP | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| Vos - Input Offset Voltage | ±100 μV | |
| Minimum Operating Temperature | -40°C | |
| CMRR - Common Mode Rejection Ratio | 114dB | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| GBP - Gain Bandwidth Product | 1kHz | |
| Series | INA326 | |
| Length | 3.1mm | |
| Supply Current | 3.7mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type VSSOP | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
Vos - Input Offset Voltage ±100 μV | ||
Minimum Operating Temperature -40°C | ||
CMRR - Common Mode Rejection Ratio 114dB | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
GBP - Gain Bandwidth Product 1kHz | ||
Series INA326 | ||
Length 3.1mm | ||
Supply Current 3.7mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Texas Instruments Instrumentation Amplifier 8-Pin 3.7 mA VSSOP
- INA326EA/250 Texas Instruments Instrumentation Amplifier 8-Pin 3.7 mA VSSOP
- Texas Instruments Instrumentation Amplifier 8-Pin 0.2 mA MSOP
- Texas Instruments Instrumentation Amplifier 8-Pin 0.2 mA MSOP
- INA126E/250 Texas Instruments Instrumentation Amplifier 8-Pin 0.2 mA MSOP
- INA126EA/250 Texas Instruments Instrumentation Amplifier 8-Pin 0.2 mA MSOP
- Texas Instruments Instrumentation Amplifier 8-Pin MSOP-8
- INA321EA/250 Texas Instruments Instrumentation Amplifier 8-Pin MSOP-8
