Hammond 1455 Silver Aluminium Enclosure 30.1 mm, 120 mm, 81.1 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.59

(exc. GST)

$30.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$27.59
50 - 99$27.06
100 +$26.34

*price indicative

RS Stock No.:
741-7499
Distrelec Article No.:
150-70-628
Mfr. Part No.:
1455J1202
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

30.1mm

External Length

120mm

External Width

81.1mm

Colour

Silver

IP Rating

IP54

Series

1455

Ventilated

No

Carrying Handle

No

Weight

145g

Standards/Approvals

RoHS

COO (Country of Origin):
CA

Extruded Aluminium Enclosures


The Hammond 1455 Series enclosures are made from extruded aluminium and are designed to house PC boards or equipment interfacing. Available with either ABS or aluminium end panels. The black solid ABS version is easy to machine and comes with an integral bezel whereas the aluminium version has two separate black plastic ABS bezels and matches the aluminium body finish.

Designed to house PCBs or for equipment interfacing

Sized for standard Eurocards

PCBs mount horizontally by sliding into internal slots extruded into the enclosure body

Rugged body constructed from extruded aluminium (larger sizes include a slide removable "belly" plate) with a minimum thickness of 0.06in. (1.5 mm)

Supplied with

Hardware and self-adhesive rubber feet.

Each
$37.00
  • RS Stock No. 2287614
  • Mfr. Part No. 1455L1201RD
Each
$49.04
  • RS Stock No. 2287590
  • Mfr. Part No. 1455B1202RD
Each
$22.56
Each
$128.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy