Hammond 1455 Clear Anodised Aluminium Enclosure 31 mm, 120 mm, 103 mm
- RS Stock No.:
- 741-7492
- Mfr. Part No.:
- 1455L1202
- Brand:
- Hammond
Get a bulk buy discount
Add 50 more to save $74.50
View bulk pricing optionsSubtotal (1 unit)*
$37.00
(exc. GST)
$40.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $37.00 | - |
| 50 - 99 | $35.51 | $74.50 |
| 100 + | $34.01 | $299.00 |
*price indicative
- RS Stock No.:
- 741-7492
- Mfr. Part No.:
- 1455L1202
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 31mm | |
| External Length | 120mm | |
| External Width | 103mm | |
| Colour | Clear Anodised | |
| IP Rating | IP54 | |
| Series | 1455 | |
| Ventilated | No | |
| Carrying Handle | No | |
| Weight | 181g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 31mm | ||
External Length 120mm | ||
External Width 103mm | ||
Colour Clear Anodised | ||
IP Rating IP54 | ||
Series 1455 | ||
Ventilated No | ||
Carrying Handle No | ||
Weight 181g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 120 (L) x 103 (W) 31mm (H),Aluminium Construction, Silver Colour - 1455 Series - 1455L1202
When you're looking to safely store a printed circuit board, this enclosure from Hammond has your equipment covered. Thanks to its IP54 rating, you can trust it to guard against the demands of splashing water and limited dust particles. It's designed to mount your PCB horizontally – internal slots make it a breeze to slide the board into place and they also keep it secure. The body is constructed from extruded aluminium with a minimum thickness of 1.5mm. This means it's lightweight at just 181g, but offers durable protection, even in rugged environments.
Features & Benefits
• Dimensions of 123 (L) x 103 (W) 31mm (H) make this compact design ideal for setups with limited space
• Rubber feet to protect your mounting surface
• Robust anodised aluminium to resist corrosion
Applications
• Traffic control
• Factories
• Aerospace engineering
• Automotive workshops
What size PCB can this enclosure accommodate?
This enclosure can comfortably house a standard PCB with maximum dimensions of 119 (L) x 99mm (W).
Does this enclosure come with mounting screws?
Yes, this enclosure comes with six Taptite screws for easy mounting.
- RS Stock No. 2287614
- Mfr. Part No. 1455L1201RD
Each
$49.04
- RS Stock No. 2287613
- Mfr. Part No. 1455L1201BU
Each
$49.04
- RS Stock No. 7417499
- Mfr. Part No. 1455J1202
Each
$27.59
- RS Stock No. 2287627
- Mfr. Part No. 1455N1201RD
Each
$52.12
Related links
- Hammond 1455 Series Clear Anodised Aluminium General Purpose Enclosure 120 mm, 103 mm
- Hammond 1455 Series Black Aluminium Enclosure 120 mm, 103 mm
- Hammond 1455 Red Aluminium Instrument Case 31 mm 103 mm
- Hammond 1455 Blue Aluminium Instrument Case 31 mm 103 mm
- Hammond 1455 Clear Aluminium Instrument Case 31 mm 103 mm
- Hammond 1455 Series Black Aluminium Enclosure 120 mm, 103 mm
- Hammond 1455 Series Silver Aluminium Enclosure 120 mm, 103 mm
- Hammond 1455 Series Black Aluminium Enclosure 120 mm, 103 mm












